The ADUM3220WARZ-RL7 is a dual channel iCoupler gate driver from Analog Devices. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 4A. The device is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS and has approvals from CSA, VDE, and UR. The ADUM3220WARZ-RL7 has a propagation delay of 60ns and is suitable for use in gate driver applications.
Analog Devices ADUM3220WARZ-RL7 technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3220WARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
