
Dual-channel gate driver IC featuring 4A maximum output current, ideal for high-speed switching applications. Operates with supply voltages from 3.3V to 5V, offering 60ns propagation delay. Surface mountable in a SOIC package with tin, matte contact plating. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADUM3221ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3221ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3221ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.