
2-channel digital isolator, SOIC package, 1.2Mbps data rate, 2.5kV isolation voltage. Features 60ns propagation delay, 10µA max input current, and 4A max output current. Operates from 3.3V to 5V supply voltage with a 700µA supply current. Extended temperature range from -40°C to 125°C. RoHS compliant, surface mountable.
Sign in to ask questions about the Analog Devices ADUM3221BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3221BRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.2Mbps |
| Depth | 1.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3221BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
