
The ADUM3221WARZ-RL7 is a dual channel isolated gate driver from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package and is compliant with RoHS standards. The device has a maximum output current of 4A and a propagation delay of 60ns. It is approved by CSA, VDE, and UR, and is available in a tape and reel packaging configuration with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |