
2-channel digital isolator with 3kV RMS isolation, featuring a half-bridge driver and 4A maximum output current. Operates from 3.3V to 5V supply voltage with a typical supply current of 870µA. Surface mountable in a SOIC package with tin, matte contact plating. Offers a propagation delay of 59ns and a maximum operating temperature of 125°C. Packaged in tape and reel, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM3223ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3223ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 59ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 870uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3223ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
