The ADUM3223WARZ is a dual half bridge based peripheral driver IC from Analog Devices. It operates over a temperature range of -40 to 125°C and is supplied with a nominal voltage of 3.3V. The device features 16 terminals and a JEDEC package code of R-PDSO-G16. It measures 3.9mm in width and 9.9mm in length. The ADUM3223WARZ is designed for use in automotive applications and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM3223WARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3223WARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.