The ADUM3223WARZ-RL7 is an automotive-grade dual half bridge based peripheral driver from Analog Devices. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is available in a SOIC-16 package with a width of 3.9mm and a length of 9.9mm. It features 16 terminals and is designed for use in automotive applications, meeting the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM3223WARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3223WARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.