3-channel digital isolator with 2.5kV isolation voltage, operating at 90Mbps data rate. Features unidirectional channels, 100ns propagation delay, and 40ns pulse width distortion. Housed in a 16-pin SOIC package with tin, matte contact plating, this general-purpose interface IC supports supply voltages from 2.7V to 5.5V and operates within a temperature range of -40°C to 105°C.
Analog Devices ADUM3300ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 3.3mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 69mA |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 69mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.