
The ADUM3300ARWZ-RL is a 3-channel unidirectional isolation IC from Analog Devices, featuring a data rate of 90Mbps. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device is available in a SOIC package and is RoHS compliant. It has a propagation delay of 100ns and pulse width distortion of 40ns.
Sign in to ask questions about the Analog Devices ADUM3300ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3300ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 69mA |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 69mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3300ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.