
Triple-channel digital isolator with 2.5kV isolation voltage, designed for general-purpose interface applications. Features unidirectional channels, a 90Mbps data rate, and 32ns propagation delay. Operates from a 2.7V to 5.5V supply, with a maximum input current of 10µA and output current of 30mA. Packaged in a SOIC case with tin, matte contact plating, this component offers enhanced system-level ESD reliability and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM3300BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3300BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 69mA |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 69mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3300BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.