The ADUM3300CRWZ-RL is a 3-channel isolated general purpose interface IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 5.5V. The device has a maximum supply current of 69mA and an output current of 30mA. It is available in a SOIC package and is packaged in tape and reel quantities of 1000. The ADUM3300CRWZ-RL is RoHS compliant and features a propagation delay of 32ns and pulse width distortion of 2ns.
Analog Devices ADUM3300CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 69mA |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 69mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.