
Four-channel digital isolator with 90Mbps data rate and 560V isolation voltage. Features unidirectional CMOS channels, 100ns propagation delay, and 40ns pulse width distortion. Operates from a 2.7V to 5.5V supply, with a max operating temperature of 105°C. Packaged in a 16-pin SOIC with tin, matte contact plating, supplied on tape and reel.
Analog Devices ADUM3400ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3400ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
