The ADUM3400BRWZ-RL is a 4-channel unidirectional isolated interface IC with a data rate of 90Mbps. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 105°C. The device is packaged in a SOIC package and is available in quantities of 1000 per reel. It is RoHS compliant and has a propagation delay of 50ns and pulse width distortion of 3ns. The IC is not radiation hardened and does not provide isolated power.
Analog Devices ADUM3400BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.