
Quad-channel digital isolator, general purpose interface IC with 560V isolation voltage and 90Mbps data rate. Features unidirectional channels, 32ns propagation delay, and 2ns pulse width distortion. Operates from 2.7V to 5.5V supply voltage with a maximum operating temperature of 105°C. Packaged in SOIC, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADUM3400CRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3400CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3400CRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
