The ADUM3400TRWZ-EP-RL is a 16-pin dual interface circuit from Analog Devices, operating within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.6V, respectively. The device is packaged in a SOP16 package with dimensions of 7.5mm in width and 10.3mm in length. It is designed for military-grade applications and has a pin count of 16 terminals.
Sign in to ask questions about the Analog Devices ADUM3400TRWZ-EP-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3400TRWZ-EP-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3400TRWZ-EP-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.