
Quad-channel digital isolator, general-purpose type, featuring unidirectional channels and a 90Mbps data rate. Operates from a 2.7V to 5.5V supply voltage with a maximum operating temperature of 105°C. Housed in a SOIC package with tin, matte contact plating, this component offers enhanced system-level ESD reliability. Propagation delay is 100ns with 40ns pulse width distortion.
Analog Devices ADUM3401ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.