
Quad-channel digital isolator with 560V isolation voltage, operating at up to 90Mbps data rate. Features unidirectional channels, 50ns propagation delay, and 3ns pulse width distortion. Designed for enhanced system-level ESD reliability, this component operates within a 2.7V to 5.5V supply voltage range and a -40°C to 105°C temperature range. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the Analog Devices ADUM3401BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3401BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3401BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
