
The ADUM3401CRWZ-RL is a 4-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 90Mbps and an isolation voltage of 560V. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a typical operating supply current of 136mA.
Analog Devices ADUM3401CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3401CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
