
Quad-channel digital isolator with 2.5kV isolation voltage, operating from a 2.7V to 5.5V supply. Features 90Mbps data rate and 100ns propagation delay, with 40ns pulse width distortion. Unidirectional channels in a 16-pin SOIC package, offering 22mA output current. Operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM3402ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3402ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3402ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
