
4-channel digital isolator, CMOS technology, 90Mbps data rate, 560V isolation voltage. Features 100ns propagation delay and 40ns pulse width distortion. Operates with supply voltages from 2.7V to 5.5V, drawing 136mA at maximum. Packaged in a 16-pin SOIC, supplied on tape and reel.
Analog Devices ADUM3402ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3402ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
