
Quad-channel digital isolator featuring 560V isolation voltage and 90Mbps data rate. This general-purpose IC operates from a 2.7V to 5.5V supply, with a maximum supply current of 136mA. It offers unidirectional channels and a propagation delay of 50ns, with 3ns pulse width distortion. The component is housed in a SOIC package with tin, matte contact plating, and operates within a temperature range of -40°C to 105°C.
Analog Devices ADUM3402BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 136mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3402BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.