The ADUM3402TRWZ-EP is a 16-pin dual interface circuit from Analog Devices, designed for operation within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.6V. The JEDEC package code is R-PDSO-G16, with a width of 7.5mm and a length of 10.3mm. This military-grade interface IC is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices ADUM3402TRWZ-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3402TRWZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3402TRWZ-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.