The ADUM3402WBRWZ-RL is a 4-channel unidirectional isolated interface IC from Analog Devices. It operates at a data rate of 90Mbps and has a propagation delay of 36ns. The device is not isolated from power and contains lead, but is RoHS compliant. It is available in a SOIC package and is rated for operation between -40°C and 105°C.
Analog Devices ADUM3402WBRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Pulse Width Distortion (PWD) | 3.5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.