
The ADUM3442CRWZ-RL is a 4-channel isolated UART bridge from Analog Devices, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It features a propagation delay of 32ns and a pulse width distortion of 2ns. The device is packaged in a RoHS compliant SOIC-16 package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Analog Devices ADUM3442CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.3mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3442CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
