
Analog Devices ADUM3470CRSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 8ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3470CRSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.