
Isolated Switching Regulators (3/1 Channel Directionality)
Sign in to ask questions about the Analog Devices ADUM3471ARSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3471ARSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3471ARSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.