
Quad digital isolator featuring 2.5kV isolation voltage and 25Mbps data rate. This general-purpose interface IC offers four unidirectional channels with a propagation delay of 60ns. Operating across a 3V to 5.5V supply range, it supports a maximum output current of 400mA. The component is housed in a 20-pin SSOP package with gull wing leads, designed for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices ADUM3471CRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3471CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Height | 1.75mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 46mA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3471CRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
