Quad-channel digital isolator, 25Mbps data rate, 60ns propagation delay, and 8ns pulse width distortion. Features 2.5kV isolation voltage, 3V to 5.5V supply voltage range, and 400mA max output current. Housed in a 20-pin SSOP package with gull wing leads. Operates from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM3473CRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3473CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3473CRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.