
Four-channel digital isolator with 2.5kV isolation voltage and 25Mbps data rate. Features unidirectional channels, 100ns propagation delay, and 40ns pulse width distortion. Operates within a 3V to 5.5V supply voltage range, with a maximum output current of 400mA. Packaged in a 20-pin SSOP with gull wing leads, this general-purpose interface IC offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM3474ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM3474ARSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3474ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
