
High-performance digital isolator featuring 4 CMOS channels, supporting data rates up to 1Mbps. This surface-mount component offers a minimum isolation voltage of 3750 Vrms and a maximum operating supply voltage of 5.5V. Housed in a 20-pin SSOP package with a 0.65mm pin pitch, it boasts a maximum propagation delay of 90ns and minimal pulse width distortion of 6ns. Operating across a wide temperature range of -40°C to 125°C, it provides robust isolation with a minimum common mode rejection of 25 kV/µs.
Sign in to ask questions about the Analog Devices ADuM3480ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADuM3480ARSZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.75 |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 50ns |
| Maximum Power Dissipation | 2470mW |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 90ns |
| Maximum Propagation Delay Time (tPLH) | 90ns |
| Maximum Pulse Width Distortion | 6ns |
| Maximum Quiescent Supply Current | 6.9/0.7mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 1000ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM3480ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.