
The ADUM3481ARSZ is a 4-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 25Mbps. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SSOP-20 package and is RoHS compliant. It has a maximum power dissipation of 2.47W and a supply current of 2.8mA.
Analog Devices ADUM3481ARSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.47W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Number of Input Lines | 3 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2.8mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.