
Four-channel digital isolator featuring CMOS output and a 1Mbps maximum data rate. This surface-mount component, housed in a 20-pin SSOP package with a 0.65mm pin pitch, offers 3750 Vrms minimum isolation voltage and 560Vp maximum working insulation voltage. Operating across a -40°C to 125°C temperature range, it supports up to 5.5V supply voltage with a maximum propagation delay skew of 50ns.
Sign in to ask questions about the Analog Devices ADuM3481ARSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADuM3481ARSZ-RL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.75 |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 50ns |
| Maximum Power Dissipation | 2470mW |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 90ns |
| Maximum Propagation Delay Time (tPLH) | 90ns |
| Maximum Pulse Width Distortion | 6ns |
| Maximum Quiescent Supply Current | 5.7/0.6mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 1000ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM3481ARSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.