
Quad digital isolator with 3.75 kV RMS isolation voltage, featuring 4 unidirectional channels and a 25 Mbps data rate. This SSOP package component operates from 1.8V to 5.5V supply voltage, with a maximum input current of 10mA and a supply current of 600µA. It offers a propagation delay of 33ns and 3ns pulse width distortion, with a maximum operating temperature of 125°C.
Analog Devices ADUM3481BRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.85mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.47W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3481BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
