
Digital isolator IC featuring 4 unidirectional channels and 25Mbps data rate. Offers 3.75kV isolation voltage within a 20-pin SSOP package. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 1.8V to 5.5V. Includes 33ns propagation delay and 3ns pulse width distortion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM3482BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.85mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.47W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3482BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.