The ADUM4120-1CRIZ is an automotive-grade IGBT/MOSFET driver with a supply voltage range of 2.5-6.5V and an operating temperature range of -40 to 125°C. It features a 6-pin SOP package and is designed for use in automotive applications. The device is a buffer or inverter based IGBT/MOSFET driver with a single function and is suitable for use in gate driver applications.
Analog Devices ADUM4120-1CRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 4.575 |
| Length | 7.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4120-1CRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.