The ADUM4121-1TRIZ-EP is an 8-channel IGBT/MOSFET driver from Analog Devices, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 2.5V and 6.5V, respectively. The device is packaged in a R-PDSO-G8 package, measuring 5.85mm in width and 7.5mm in length. It is designed for use in power management applications, specifically as a gate driver.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |