Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 6.5 |
| Output Polarity | TRUE |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Input Characteristics | GATED |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |