This isolated IGBT gate driver operates from a 2.5 V to 6 V logic supply and a 12.25 V to 30 V output supply, with VSS2 from -15 V to 0 V. The output stage supports 4.61 A peak current and includes an integrated Miller clamp, desaturation detection, soft shutdown, undervoltage lockout, READY and FAULT signaling, and thermal shutdown. Propagation delay is 55 ns typical, with 16 ns typical output rise and fall time and 100 kV/µs common-mode transient immunity. The device is rated for -40°C to +125°C operation and is offered in a 16-lead wide-body SOIC package with 7.8 mm minimum creepage and clearance.
Checking distributor stock and pricing after the page loads.
| Logic supply voltage | 2.5 to 6V |
| Output supply voltage | 12.25 to 30V |
| Secondary negative supply voltage | -15 to 0V |
| Peak output current | 4.61 typA |
| Propagation delay | 55 typns |
| Minimum pulse width | 50 minns |
| Output rise/fall time | 16 typns |
| Common-mode transient immunity | 100kV/µs |
| Operating temperature range | -40 to 125°C |
| Rated dielectric insulation voltage | 5000Vrms |
| Minimum clearance | 7.8 minmm |
| Minimum creepage | 7.8 minmm |
| Desaturation detect threshold | 9.2 typV |
| Miller clamp threshold | 2 typV |
| Thermal shutdown threshold | 155 typ°C |
| Package option | RW-16 |