The ADUM4150ARIZ is a 20-pin dual interface circuit from Analog Devices, operating at a supply voltage of 3.3V with a maximum temperature rating of 125°C. It features a JEDEC package code of R-PDSO-G20, measuring 7.5mm in width and 15.4mm in length. The device has a pin count of 20 and is designed for automotive applications. It is available in a SOP package type.
Sign in to ask questions about the Analog Devices ADUM4150ARIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4150ARIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4150ARIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.