
20-terminal, 7-channel digital isolator for SPI communication, featuring 5 kV isolation rating. Operating temperature range from -40°C to 125°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). This interface circuit utilizes a 20-pin JEDEC R-PDSO-G20 package with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM4151BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4151BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.