
Bidirectional, full/low speed USB digital isolator designed for robust signal integrity. Features 2 channels with a 12Mbps data rate and 60ns propagation delay. Operates within a 3.1V to 5.5V supply voltage range, consuming 6mA typical supply current. Packaged in a SOIC case with tin, matte contact plating, this component offers isolation for USB interfaces.
Sign in to ask questions about the Analog Devices ADUM4160BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4160BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4160BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
