
Full/Low Speed USB Digital Isolator, featuring two bidirectional channels for robust data transfer up to 12Mbps. This integrated circuit operates within a 3.1V to 5.5V supply voltage range, with a typical supply current of 6mA. The SOIC package offers tin, matte contact plating and a propagation delay of 70ns. Designed for reliability, it functions across an extended temperature range of -40°C to 105°C.
Analog Devices ADUM4160BRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4160BRIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
