
Bidirectional USB digital isolator with 12Mbps data rate and 5kV isolation voltage. Features 2 channels, SOIC package, and operates from a 3.1V to 5.5V supply. Maximum operating temperature reaches 105°C, with a propagation delay of 70ns. This RoHS compliant component offers tin, matte contact plating and a compact 10.5mm x 7.6mm x 2.35mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM4160BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 1uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS Compliant | RoHS3 Compliant |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Analog Devices ADUM4160BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
