
CMOS digital isolator featuring 4 channels and a 12Mbps data rate. This surface-mount component is housed in a 16-pin SOIC W wide body package with gull-wing leads, offering a 1.27mm pin pitch. It operates with a maximum supply voltage of 5.5V and provides 5000Vrms isolation. The device supports a wide operating temperature range from -40°C to 105°C, with propagation delays of 325ns.
Sign in to ask questions about the Analog Devices ADuM4160BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADuM4160BRWZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 12Mbps |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 300ns |
| Maximum Rise Time | 300ns |
| Maximum Propagation Delay Time (tPHL) | 325ns |
| Maximum Propagation Delay Time (tPLH) | 325ns |
| Maximum Quiescent Supply Current | 8/8mA |
| Maximum Working Insulation Voltage | 846Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM4160BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.