Isolated SiC gate driver provides galvanic isolation for high performance silicon carbide switch drive applications. The device supports 30 A typical peak short-circuit drive output and 20 A typical peak drive current in a typical application. It operates from a 4.4 V to 7 V primary supply with secondary-side positive and negative supply capability for bipolar or unipolar gate drive. SPI communication provides slew-rate control, programmable operating modes, fault readback, and nonvolatile EEPROM register configurability. Protection functions include desaturation detection, active short-circuit operation, external Miller clamp drive, soft shutdown, overvoltage protection, undervoltage protection, and isolated temperature sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM4177 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gate driver type | Isolated SiC gate driver |
| Peak short-circuit drive output | 30 typA |
| Peak drive current in typical application | 20 typA |
| Output power device resistance | <0.4ohm |
| Rated dielectric insulation voltage | 5000Vrms |
| Working voltage | 1500Vdc |
| Primary supply voltage VDD1 | 4.4 to 7V |
| Secondary positive supply voltage VDD2 to GND2 | 12 to 24V |
| Secondary negative supply voltage VSS2 to GND2 | -5.5 to -3.25V |
| Propagation delay | 140 typns |
| Minimum pulse width | 60ns |
| Static common-mode transient immunity | 150kV/us |
| Dynamic common-mode transient immunity | 150kV/us |
| DESAT rising threshold | 7.0 typV |
| ASC rising threshold | 8.0 typV |
| SPI clock frequency | 400 typ, 450 maxkHz |
| Operating junction temperature | -40 to 150°C |
| Creepage | 8.3mm |
| Clearance | 8.3mm |
| Package | 28-pin wide body SOIC |
Download the complete datasheet for Analog Devices ADuM4177 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADuM4177
User guide for the EVAL-ADuM4177EBZ evaluation board to test the ADuM4177 isolated gate driver with slew-rate control, SPI, and desaturation detection for SiC power devices.