
Isolated error amplifier featuring 10MHz gain bandwidth product and 400kHz -3dB bandwidth. Achieves 1% accuracy with 72dB common mode rejection ratio. Offers 5kV isolation voltage and operates from 3V to 20V supply. Surface mountable in a SOIC package.
Sign in to ask questions about the Analog Devices ADUM4190BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4190BRIZ technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Amplifier Type | ISOLATION |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 10MHz |
| Height | 2.44mm |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 2.78W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2.9mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4190BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
