
High-performance isolation amplifier IC, featuring 5kV isolation voltage and 1% accuracy. This surface mount device offers a 200kHz bandwidth and 10MHz gain bandwidth product for robust signal transmission. With two channels and a 72dB common mode rejection ratio, it ensures reliable operation across a -40°C to 125°C temperature range. The SOIC package, measuring 12.85mm x 7.6mm x 2.44mm, is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM4190SRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4190SRIZ technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 2.44mm |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 400mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 2.78W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2.9mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4190SRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
