
High stability isolated error amplifier, 16-pin SOIC package, featuring 400kHz -3dB bandwidth and 1% accuracy. This isolation amplifier offers a 10MHz gain bandwidth product and 72dB common mode rejection ratio. With 5kV isolation voltage and a 2.78W maximum power dissipation, it operates from a 3V to 20V supply. Surface mountable, it is RoHS compliant and designed for a -40°C to 125°C temperature range.
Analog Devices ADUM4190TRIZ technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Amplifier Type | ISOLATION |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 2.44mm |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 400mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 2.78W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2.9mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4190TRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
