
Precision half-bridge driver with 4A output current, featuring 5 KV rms isolation. This surface mount integrated circuit offers two isolated drivers with a 1.2Mbps data rate and 38ns propagation delay. Operating from a 3.3V to 5V supply, it supports a maximum operating temperature of 125°C. The component is housed in a SOIC package with tin, matte contact plating and is RoHS compliant.
Analog Devices ADUM4223BRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1.2Mbps |
| Height | 2.35mm |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.77W |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4223BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
