
2-channel digital isolator with 5kV RMS isolation, featuring a half-bridge driver and 4A maximum output current. Operates from 3.3V to 5V supply voltage with a typical supply current of 1.4mA. Surface mountable in a SOIC package, this component offers a 54ns propagation delay and a maximum operating temperature of 125°C. Approvals include CSA, VDE, and UR, with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUM4223BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4223BRWZ-RL technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.77W |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4223BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
